ISM303DACTR in Cut Tape by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM303DACTR

ISM303DAC: 1.98V 162 uA System-in-Package 3D Digital Linear Acceleration -LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISM303DACTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 1.98V
Supply Current: 162µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

 The ISM303DAC is a high-performance, low-power system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.

ISM303DAC has user-selectable linear acceleration full scales of ±2g/±4g/±8g/±16 g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The device has a magnetic field dynamic range of up to ±50 gauss with output data rates from10 Hz to 150 Hz. The ISM303DAC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. It has an integrated 256-level first-in, first-out (FIFO) buffer for the accelerometer data which can be used to limit the intervention of the host processor.

The embedded self-test capability allows the user to check the functioning of the sensor in the final application.

The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately.

ISM303DAC is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.81
USD
Quantity
Unit Price
1
$3.81
20
$3.69
125
$3.62
750
$3.55
4,000+
$3.46