Manufacturer Part #
LSM6DSV320XTR
LSM6 Series 6-Axis ±320 g ±4000 dps 0.67 mA SPI/I²C IMU Sensor - LGA-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
STMicroelectronics LSM6DSV320XTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LSM6DSV320XTR - Technical Attributes
Attributes Table
| Sensing Range: | ±320 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 0.8mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount