Manufacturer Part #
SCL3400-D01-1
SCL3400-D01 Digital 2-axis inclinometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata SCL3400-D01-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCL3400-D01-1 - Technical Attributes
Attributes Table
| Sensing Range: | ±0.5/±1.1 g |
| Sensing Axis: | X-Y |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 2.1mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$49.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
Module
Mounting Method:
Surface Mount