Manufacturer Part #
SGD43S-M3-S5
SGD4x Series R32 Refrigerant Sensor ±5% RS485 Relay Output 200mA - 8-Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:Bracket Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Sensirion SGD43S-M3-S5 - Technical Attributes
Attributes Table
| Type: | Air Quality |
| No of Channels: | Single |
| Accuracy: | ±2.5% |
| Response Time: | 15s |
| Supply Voltage: | 21.6V to 26.4V |
| Supply Current: | 39mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | 5°C to 60°C |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10
$44.79
20
$44.46
30
$44.27
40
$44.14
50+
$43.71
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Bracket Mount