Manufacturer Part #
ACUROS-0640-GIGE-001
camera module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ACUROS-0640-GIGE-001 - Technical Attributes
Attributes Table
| Type: | Thermal |
| Resolution: | 640 x 512 pixels |
| Supply Voltage: | 6V to 16V |
| Frames per Second: | 270 |
| Shutter Type: | Snapshot Global Shutter |
| Interface/Version: | GigE Vision |
| Pixel Size: | 15µm |
| Operating Temperature: | -20°C to +55°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$9,664.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk