text.skipToContent text.skipToNavigation

Manufacturer Part #

T3401

T3400 Series RS-485 ±5% -40°C to 60°C 3.3–5.5 V Detection Sensor - Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Amphenol Advanced Sensors T3401 - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: 1
Supply Voltage: 3.3V to 5.5V
Supply Current: 22mA
Operating Temp Range: -40°C to +60°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.51
USD
Quantity
Unit Price
1
$37.51
4
$37.00
15
$36.53
30
$36.28
75+
$35.72
Product Variant Information section