Manufacturer Part #
ACS711KEXLT-31AB-T
ACS711 Series 5.5 V 31 A SMT Hall-Effect Linear Current Sensor - QFN-12
Product Specification Section
Allegro MicroSystems ACS711KEXLT-31AB-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS711KEXLT-31AB-T - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 100000Hz |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.49
3,000
$0.48
6,000
$0.475
7,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount
