ACS770KCB-150B-PFF-T in Tube by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS770KCB-150B-PFF-T

ACS770 Series 5 V ±150 A 120 kHz 1 Channel Magnetic Current Sensor - CB-5

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS770KCB-150B-PFF-T - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1632
Multiple Of:
34
Total
$8,078.40
USD
Quantity
Unit Price
34
$5.19
102
$5.11
170
$5.08
340
$5.03
680+
$4.95
Product Variant Information section