
Manufacturer Part #
ACS770LCB-050B-PFF-T
ACS770 Series 50A Hall Effect Current Sensor 40mV/A 5V - 5-CB PFF
Product Specification Section
Allegro MicroSystems ACS770LCB-050B-PFF-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS770LCB-050B-PFF-T - Technical Attributes
Attributes Table
Output Type: | Analog |
No of Channels: | 1 |
Operating Frequency: | 120kHz |
Supply Current: | 10mA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
374
USA:
374
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
34
$5.19
102
$5.11
170
$5.08
340
$5.03
680+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
34 per Tube
Package Style:
Module
Mounting Method:
Surface Mount