text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS773KCB-150B-SMT-T

board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2310
Product Specification Section
Allegro MicroSystems ACS773KCB-150B-SMT-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 200kHz
Supply Current: 15mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,632
USA:
1,632
Cost Per Unit
$8.65
Unit Price:
$5.15 USD Each
Total
$17.30
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.