
Manufacturer Part #
CT426-HSN830MR
CT426: 3.6 V 1 MHz ±30 A XtremeSense TMR Ultra-Low Noise Current Sensor - SOIC-8
Product Specification Section
Crocus Technology CT426-HSN830MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Crocus Technology CT426-HSN830MR - Technical Attributes
Attributes Table
Output Type: | Analog |
Operating Frequency: | 1MHz |
Supply Current: | 9mA |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount