Manufacturer Part #
SFM3003-300-CE
SFM3003 Series 5.5 V -30slm to +300slm Male 22 mm Digital Mass Flow Meter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | |||||||||||
Sensirion SFM3003-300-CE - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Title: SFM3003, SFM3013, SFM3019, SFM3020Change Description:The label of the mass flow meter family SFM30xx will be unified with other product lines, and the content of the label is updated with the 2D matrix code content newly containing the product article number in addition to the serial number.The new label of each sensor is composed of - Part name (human readable)- Part number (human readable and as 2D matrix) - Serial number (human readable and as 2D matrix) Reason: UpgradeIdentification Method to Distinguish Change:This letter informs about the change of the label. The sensor remains unchanged. Distinction method is to read the QR code content.Estimated Implementation Date: April 2026
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Title: SFM3003 – datasheet modificationChange Description:The mass flow meter SFM3003 datasheet has been corrected and updated. Relevant to the sensor’s specifica-tions are the following changes:-Mention that the specifications are valid in dry air (footnote 1 page 2).-SFM3003-300-CL only: Addition of footnote 9 page 2, stating that a higher noise may occur at the flow transition point.
Part Status:
Sensirion SFM3003-300-CE - Technical Attributes
| Type: | Gas |
| Flow Range: | 300l/min |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 5.5mA |
| Operating Temp Range: | -20°C to +85°C |
Features & Applications
Features
- Flow range: up to 300 slm
- Calibrated for O2, air and mixtures of air/O2 – version for heliox gas available
- Digital I2C interface
- Low pressure drop across the sensor
- High accuracy, reliability and long-term stability
- Ultra-fast response time
- Best signal-to-noise ratio
- Fully calibrated and temperature compensated; no recalibration needed
- Industry-proven technology with a track record of more than 15 years
Applications
- Medical ventilation: inspiratory flow measurements
- Anesthesia, inhalers and other medical instruments
- Process automation
- Burner control
- Fuel cell control
- Spectroscopy
- Environment monitoring
- Laboratory/analytical instruments
Available Packaging
Package Qty:
20 per Tray