text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM3013-300-CL

SFM3013 Series 5.5 V -30slm to +300slm Male 22 mm Digital Mass Flow Meter

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM3013-300-CL - Technical Attributes
Attributes Table
Type: Gas
Flow Range: 300l/min
Supply Voltage: 2.7V to 5.5V
Supply Current: 5.5mA
Operating Temp Range: -20°C to +85°C
Features & Applications

Features
- Flow range: up to 300 slm
- Calibrated for O2, air and mixtures of air/O2 – version for heliox gas available
- Digital I2C interface
- Low pressure drop across the sensor
- High accuracy, reliability and long-term stability
- Ultra-fast response time
- Best signal-to-noise ratio
- Fully calibrated and temperature compensated; no recalibration needed
- Industry-proven technology with a track record of more than 15 years

Applications
- Medical ventilation: inspiratory flow measurements
- Anesthesia, inhalers and other medical instruments
- Process automation
- Burner control
- Fuel cell control
- Spectroscopy
- Environment monitoring
- Laboratory/analytical instruments


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,277.00
USD
Quantity
Unit Price
1
$118.18
3
$116.57
5
$115.83
20
$113.85
30+
$112.55
Product Variant Information section