Manufacturer Part #
02560993-000
DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 02560993-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02560993-000 - Technical Attributes
Attributes Table
| Type: | Linear |
| Output Type: | Voltage |
| Supply Voltage: | 8.5V to 28V |
| Supply Current: | 6mA to 10mA |
| Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$506.20
2
$498.82
3
$494.56
4
$491.55
5+
$482.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube