text.skipToContent text.skipToNavigation

Manufacturer Part #

A33002LLEATR

ASIL ANGLE SENSOR (SPI,SENT,PWM)

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A33002LLEATR - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3.7V to 5.5V
Supply Current: 11mA to 16mA
Rotation Angle: 0° to 360°
Interface: SPI
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,640.00
USD
Quantity
Unit Price
4,000+
$1.91
Product Variant Information section