AS5162-HSOM in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5162-HSOM

AS5162 Series 5 V 12-bit Rotary Position Sensor w/ Linear Analog Output - SOIC-8

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5162-HSOM - Technical Attributes
Attributes Table
Type: Linear
Supply Voltage: 4.5V to 5.5V
Supply Current: 12A
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,140.00
USD
Quantity
Unit Price
500+
$6.28
Product Variant Information section