Manufacturer Part #
455-0002
Sentrius™ RS1xx 868MHz Temp / Humidity Sensor including LoRa & BLE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 455-0002 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
File
Date
Marking Change
08/04/2023
Details and Download
DESCRIPTION OF CHANGESAll changes have been applied to all Sentrius sensor part numbers listed:- appEUI updated from F9C60ECEA3ADC6BD to ECC07A0000000006 for all Laird sensors.Note: All regional sensors are based off the NA version of the sensor variant. All regional variants will then have the same appEUI.REASON FOR CHANGE- IEEE Requirement/Compliance
Part Status:
Active
Active
Ezurio 455-0002 - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 90% to 100% |
| Sensor Type: | Humidity |
| Output Type: | Digital |
| Accuracy: | 3%RH |
| Operating Temp Range: | -25°C to +50°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$77.14
3
$76.19
10
$75.16
20
$74.57
40+
$73.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount