text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT35-DIS-F2.5KS

SHT35-DIS Series 5.5 V ±1.5% RH Humidity and Temperature Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Sensirion SHT35-DIS-F2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Digital
Resolution: 16b
Accuracy: ±1.5%RH
Response Time: 8s
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,675.00
USD
Quantity
Unit Price
2,500+
$6.27
Product Variant Information section