Manufacturer Part #
AR0144CSSC00SUKA0-CPBR
Image Sensor with Global Shutter Color Digital
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi AR0144CSSC00SUKA0-CPBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0144CSSC00SUKA0-CPBR - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Shutter Type: | Global Shutter |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$10.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tray
Mounting Method:
Surface Mount