Manufacturer Part #
CMV4000-3E12M1PP
2048H x 2048V 5.5µm x 5.5µm CMOS Image Sensor - MicroPGA-95
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Package Style:uPGA-95 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM CMV4000-3E12M1PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
11/08/2023 Details and Download
Part Status:
Active
Active
ams OSRAM CMV4000-3E12M1PP - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 1.8V to 3.3V |
| Pixel Size: | 5µm |
| Active Pixel: | 2048 H x 2048 V |
| Power Dissipation: | 600mW |
| Operating Temp Range: | -30°C to +70°C |
| Package Style: | uPGA-95 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
40+
$405.89
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
uPGA-95
Mounting Method:
Surface Mount