Manufacturer Part #
NOIP1FN1300A-QTI
ON SEMI Python 1300 NIR LVDS TAB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:64 per Tray Package Style:LCC-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NOIP1FN1300A-QTI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NOIP1FN1300A-QTI - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 1.7V to 3.4V |
| Optical Format: | 1/2in |
| Supply Current: | 140mA |
| Pixel Size: | 4.8 x 4.8µm |
| Active Pixel: | 1280 x 1024 |
| Display Type: | Monochrome |
| Shutter Type: | Global Shutter |
| Power Dissipation: | 620mW |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LCC-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
64+
$100.43
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Package Style:
LCC-48
Mounting Method:
Surface Mount