text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL76671AROZ-T7

6 LEAD DODFN 2.0 x 2.1 x 0.7mm (0.65mm P

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL76671AROZ-T7 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 550nm
Output Type: Voltage
Supply Voltage: 1.8V to 3V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section