Manufacturer Part #
ISL76682AROZ-T7
Ambient Light Sensors AUTO SMALL LW PWR VAGE-OUTPUT AMBIENT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL76682AROZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL76682AROZ-T7 - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Output Type: | I2C |
| Supply Voltage: | 1.7V to 3.7V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | WDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-6
Mounting Method:
Surface Mount