Manufacturer Part #
TCS37013
TCS37013 Series I2C 1.7 to 2V Ambient Light And Color Sensor Module SMD-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ams OSRAM TCS37013 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of change:Current status:Clear coating resist material CT-3050L 2New status:Clear coating resist material CT-3300Reason:In response to supply concerns arising from the REACH restriction update and raw material discontinuation, we are introducing a clear coating resist material change. Our resist supplier (FFEM) is phasing out the original material - CT-3050L-2. Together with FFEM we have thoroughly evaluated alternatives and propose replacing it with CT-3300, which has demonstrated nearly identical material performance. Surface uniformity and striation performance remain comparable to the existing material, ensuring same quality and a seamless transition.
Subject of change:Clear Coating Resist Material Change for the following device groups: AS72XX, TCS3408, TCS34103, TCS3701, TCS3707, TCS3718, TCS3720, TMD3719, TMD3721, TMD37333, TMD3765REASON FOR CHANGE :In response to supply concerns arising from the REACH restriction update and raw material discontinuation, we are introducing a clear coating resist material change. Our resist supplier (FFEM) is phasing out the original material - CT-3050L-2. Together with FFEM we have thoroughly evaluated alternatives and propose replacing it with CT-3300, which has demonstrated nearly identical material performance. Surface uniformity and striation performance remain comparable to the existing material, ensuring same quality and a seamless transition.
Part Status:
ams OSRAM TCS37013 - Technical Attributes
| SensorType: | Ambient Light |
| Output Type: | I2C |
| Supply Voltage: | 1.7V to 2V |
| Operating Temp Range: | -30°C to +70°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount