text.skipToContent text.skipToNavigation

Manufacturer Part #

TSL25721FN

Ambient Light Sensor 400 kbits/sec

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TSL25721FN - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: Digital
Supply Voltage: 2.4V to 3.6V
Operating Temp Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10500
Multiple Of:
3500
Total
$9,817.50
USD
Quantity
Unit Price
3,500+
$0.935
Product Variant Information section