Manufacturer Part #
TSL25723FN
TSL2572 Series 3.8 V 850 nm Surface Mount Light to Digital Converter - FN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM TSL25723FN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/03/2023 Details and Download
Description of change: Current status:HANA Lamphun 1 Assembly and Test Site New status:HANA Lamphun 2 Assembly and Test Site Reason:HANA Microelectronics Public Co. Ltd. has moved all their IC product operation from Lamphun 1 site to Lamphun 2 site for flexibility, additional capacity and resource management, better cycle time with more available production area for future growth.
ADVISORY
12/09/2022 Details and Download
Part Status:
Active
Active
ams OSRAM TSL25723FN - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount