text.skipToContent text.skipToNavigation

Manufacturer Part #

59135-1-S-04-F

Magnetic Sensors and Reed Switches

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59135-1-S-04-F - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 140V
Supply Current: 500mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Dimension: 28.57 x 19.05 x 6.35 mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,725.00
USD
Quantity
Unit Price
100
$5.54
200
$5.51
300
$5.50
400
$5.48
500+
$5.45
Product Variant Information section