Manufacturer Part #
AH1902-FA-7
AH1902 Series 3.6 V 4.3 uA Micropower Omnipolar Hall Effect Switch - DFN1216-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH1902-FA-7 - Product Specification
Diodes Incorporated AH1902-FA-7 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 3mA |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 4.3µA to 13µA |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.086
6,000
$0.0846
12,000
$0.0832
15,000
$0.0827
45,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount