Manufacturer Part #
AH3377-P-B
Hall Unipolar Switch SIP-3 Bulk 1k
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH3377-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated AH3377-P-B - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 30mA |
| Supply Voltage: | 3V to 28V |
| Supply Current: | 3mA |
| Sensing Range: | 11.5mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 0.1µA |
| Power Dissipation: | 0.55W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 3 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.183
3,000
$0.18
5,000
$0.178
10,000
$0.176
20,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-3
Mounting Method:
Through Hole