text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8152PC-IL4

1D X-AXIS LINEAR TMR SENSOR, DUAL OUT, SELF CYCLE, LGA-4

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT8152PC-IL4 - Technical Attributes
Attributes Table
Type: Magnetoresistive
Output Current: 3mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 1.5µA
Sensing Range: ±8mT
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 4
Moisture Sensitivity Level: 3
Package Style:  LGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$11,970.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section