text.skipToContent text.skipToNavigation

Manufacturer Part #

GS101202

GS101202 Series 24 V 20 mA 3-Wire Cable Gear Tooth Speed Sensor

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics GS101202 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,499.00
USD
Quantity
Unit Price
1
$26.24
3
$25.86
5
$25.69
15
$25.32
25+
$24.99
Product Variant Information section