text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251EVA-FAA-200-BU

MLX90251 Series 5.5 V 9 mA Programmable Linear Hall Effect Sensor -SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90251EVA-FAA-200-BU - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA to 9mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,500.00
USD
Quantity
Unit Price
1
$2.48
25
$2.43
75
$2.40
250
$2.36
750+
$2.30
Product Variant Information section