Manufacturer Part #
MLX90394RLD-AAA-000-SP
MLX90394 Series 3.6 V ±5 mT/±50 mT I2C Interface Triaxis Magnetometer - UTDFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90394RLD-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Magnetometer |
| Supply Voltage: | 1.7V to 3.6V |
| Sensing Range: | 5mT to 50mT |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.705
1,000
$0.685
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount