Manufacturer Part #
TLE49663KHTSA1
Hall-effect Position Sensor, 2.7V to 24V; TSOP-6 package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE49663KHTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE49663KHTSA1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 10mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 4mA to 7mA |
| Rise Time: | 0.2µs |
| Fall Time: | 0.2µs |
| Leakage Current: | 0.05µA |
| Power Dissipation: | 72mW |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSOP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-6
Mounting Method:
Surface Mount