text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4998P3CHAMA1

TLE4998P3C Series 5.5 V 5 mA Programmable Linear Hall Sensor - PG-SSO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4998P3CHAMA1 - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 5mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,255.00
USD
Quantity
Unit Price
1,500+
$2.17
Product Variant Information section