text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI5590A6WXTMA1

1 V to 5.5 V 5mT 5kHz Single Axis Magnetoresistive Sensor - WLCSP-6 (1.27x0.93)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TLI5590A6WXTMA1 - Technical Attributes
Attributes Table
Type: Magnetoresistive
Supply Voltage: 1V to 5.5V
Sensing Range: ±5mT
Operating Temp Range: -40°C to +125°C
Package Style:  WLSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$17,100.00
USD
Quantity
Unit Price
15,000+
$1.14