Manufacturer Part #
TLI5590A6WXTMA1
1 V to 5.5 V 5mT 5kHz Single Axis Magnetoresistive Sensor - WLCSP-6 (1.27x0.93)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Package Style:WLSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Infineon TLI5590A6WXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLI5590A6WXTMA1 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Supply Voltage: | 1V to 5.5V |
| Sensing Range: | ±5mT |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | WLSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.26
25
$2.07
150
$1.96
1,250
$1.84
7,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Package Style:
WLSP-6
Mounting Method:
Surface Mount