Manufacturer Part #
US5683ESE-AAA-000-SP
BOP/BRP: 3.5 / 5.5 MT | TC= 0PPM/C | VDD= 3.5 - 24V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Strip Package Style:TSOT-23-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis US5683ESE-AAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US5683ESE-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 0.5mA to 5mA |
| Sensing Range: | 3.8mT to 7.2mT |
| Rise Time: | 0.25µs |
| Fall Time: | 0.25µs |
| Leakage Current: | 0.01µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.28
125
$0.275
400
$0.265
1,500
$0.26
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
10000 per Strip
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount