Manufacturer Part #
AMN31111
AMN3 Series 3 V Digital Out Passive Black Lens Infrared Motion Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AMN31111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AMN31111 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Output Voltage: | 5V |
| Output Current: | 100µA |
| Supply Voltage: | 3V to 6V |
| Operating Temp Range: | -20°C to +60°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries.
Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials.
Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.
The AMN (NaPiOn) Series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$12.57
4
$12.41
20
$12.24
40
$12.16
125+
$11.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole