text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL3300-D01-10

SCL3300-D01 Series ±90° X, Y, Z Axis 70Hz 3-Axis Inclinometer - SMD-12

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCL3300-D01-10 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Consumption Current: 1.2mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$20,100.00
USD
Quantity
Unit Price
1,000+
$20.10
Product Variant Information section