text.skipToContent text.skipToNavigation

Manufacturer Part #

154N-015G-R

15 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154N-015G-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.421kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$2,413.28
USD
Quantity
Unit Price
16+
$150.83
Product Variant Information section