FC2231-0000-0100-L in Box by TE Connectivity | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FC2231-0000-0100-L

MID RANGE COMPRESSION SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity FC2231-0000-0100-L - Technical Attributes
Attributes Table
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,147.68
USD
Quantity
Unit Price
20
$95.64
40+
$94.40
Product Variant Information section