text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS33KTR

LPS33K Series 3.6 V 300-1200 hPa Absolute Digital Output Barometer - CCLGA-4L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LPS33KTR - Technical Attributes
Attributes Table
Pressure Range: 26kPa to 126kPa
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,150.00
USD
Quantity
Unit Price
1
$2.70
15
$2.62
75
$2.57
250
$2.53
1,250+
$2.46
Product Variant Information section