Manufacturer Part #
LPS33WTR
LPS33W Series 260-1260hPa Ultra-Compact Piezoresistive Pressure Sensor-CCLGA-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2044 | ||||||||||
Product Specification Section
STMicroelectronics LPS33WTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LPS33WTR - Technical Attributes
Attributes Table
| Pressure Range: | 26kPa to 126kPa |
| Sensor Type: | Absolute |
| Output Type: | I2C |
| Pressure Accuracy (%): | ±0.015% |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 10 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
658
USA:
658
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.39
15
$4.25
75
$4.17
250
$4.11
1,250+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount