text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90817LXE-DBG-003-SP

MLX90817 Series 0.2 to 5.5 Bar 0.5 V to 4.5 V Output Pressure Sensor IC - DFN-14

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Melexis MLX90817LXE-DBG-003-SP - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 550kPa
Sensor Type: Absolute
Output Type: Ratiometric
Supply Voltage: 4.5V to 5.5V
Supply Current: 8.5mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 14
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.27
USD
Quantity
Web Price
1
$5.27
15
$5.21
40
$5.18
150
$5.13
400+
$5.06
Product Variant Information section