Manufacturer Part #
MS580302BA01-00
MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE
Product Specification Section
TE Connectivity MS580302BA01-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity MS580302BA01-00 - Technical Attributes
Attributes Table
Pressure Range: | 1kPa to 110kPa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.8V to 3.6V |
Supply Current: | 1.4mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
80
$16.40
160
$16.31
240+
$16.21
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Mounting Method:
Surface Mount