text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1220-100D-3-S

Board Mount Pressure Sensors 100 PSID DIFFERENTIAL

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPC-1220-100D-3-S - Technical Attributes
Attributes Table
Pressure Range: 689.48kPa
Sensor Type: Differential
Pressure Accuracy (%): ±0.1%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
37
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,284.27
USD
Quantity
Unit Price
37
$34.71
74
$34.48
111+
$34.24
Product Variant Information section