text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-1-T-02-F

59025 Series 200 V Position Limit Sensing Firecracker Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59025-1-T-02-F - Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Digital
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
100
$0.825
300
$0.81
1,000
$0.79
2,000
$0.775
4,000+
$0.755
Product Variant Information section