Manufacturer Part #
CAP1298-1-SL-TR
8-Channel Cap Touch Sensor Ctrl with Proximity Detection and Signal Guard
Microchip CAP1298-1-SL-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected CAP1206-1-SL, CAP1206-1-SL-TR, CAP1206-2-SL-TR, CAP1208-1-SL-TR, CAP1208-2-SL-TR, CAP1296-1-SL-TR, CAP1298-1-SL-TR, CAP1298-2-SL-TR, CAP1208-1-SL, CAP1296-1-SL, and CAP1298-1-SL catalog part numbers (CPN) available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new bond wire material.
*****FPCN11180 FINAL NOTICE UPDATE*****Description of Change:Qualification of MTAI as a new final test site for selected CAP1203, CAP1206, CAP1208, CAP1293, CAP1296 and CAP1298 device families available in 8L and 14L SOIC (.150in) packages.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying MTAI as a new final test site.
Description of Change: Qualification of MTAI as a new final test site for selected CAP1203, CAP1206, CAP1208, CAP1293, CAP1296 and CAP1298 device families available in 8L and 14L SOIC (.150in) packages.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying MTAI as a new final test site.Estimated Qualification Completion Date:April 2025
Part Status:
Microchip CAP1298-1-SL-TR - Technical Attributes
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 750µA |
| Interface: | I2C/SMBus |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount