Manufacturer Part #
VL53L4CDV9DH/1
VL53L4CDV9DH/1- Proximity Sensors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Package Style:OLGA-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
STMicroelectronics VL53L4CDV9DH/1 - Product Specification
STMicroelectronics VL53L4CDV9DH/1 - Technical Attributes
Attributes Table
| Type: | Time-of-Flight (ToF) |
| Output Type: | I2C |
| Supply Voltage: | 2.6V to 3.5V |
| Supply Current: | 22mA |
| Interface: | I2C |
| Capacitance: | 4pF |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 12 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | OLGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,500+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount